Direct
MFR Recommended

74HCT132D,652 | |
|---|---|
DigiKey Part Number | 568-74HCT132D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT132D,652 |
Description | IC GATE NAND 4CH 2-INP 14-SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT132D,652 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT132ADR2G | onsemi | 39 | MC74HCT132ADR2GOSCT-ND | $0.79000 | Direct |
| 74HCT132D,652 | Nexperia USA Inc. | 0 | 1727-3363-ND | $0.00000 | MFR Recommended |



