
NK-BEDM487E | |
|---|---|
DigiKey Part Number | NK-BEDM487E-ND |
Manufacturer | |
Manufacturer Product Number | NK-BEDM487E |
Description | NUMAKER-ETM-M487 IS THE DEVELOPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M487 NuMaker NuMicro® ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part M487 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M4F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.27000 | $62.27 |

