
NK-BEDM487D | |
|---|---|
DigiKey Part Number | NK-BEDM487D-ND |
Manufacturer | |
Manufacturer Product Number | NK-BEDM487D |
Description | NUMAKER-PFM-M487 IS THE DEVELOPM |
Customer Reference | |
Detailed Description | M487 NuMaker NuMicro® ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Platform |
Series | Utilized IC / Part M487 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK-BEDM487D2 | Nuvoton Technology Corporation | 10 | 816-NK-BEDM487D2-ND | $144.71000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.68000 | $144.68 |

