M2351 NuMaker NuMicro® ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK-BEDM2351

DigiKey Part Number
NK-BEDM2351-ND
Manufacturer
Manufacturer Product Number
NK-BEDM2351
Description
THE NUMAKER-PFM-M2351 IS A DEVEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M2351 NuMaker NuMicro® ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M23
Mfr
Platform
Series
Utilized IC / Part
M2351
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Interconnect System
Arduino R3 Shield
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$93.89000$93.89
Manufacturers Standard Package