ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 512KB (512K x 8) FLASH 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M487KIDAE

DigiKey Part Number
M487KIDAE-ND
Manufacturer
Manufacturer Product Number
M487KIDAE
Description
IC MCU 32BIT 512KB FLASH 128LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 512KB (512K x 8) FLASH 128-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
160K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
192MHz
Supplier Device Package
128-LQFP (14x14)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SmartCard, SPI, USB
Package / Case
128-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT
Base Product Number
Number of I/O
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$10.23000$10.23
10$8.48700$84.87
90$7.18533$646.68
180$6.87250$1,237.05
270$6.71074$1,811.90
540$6.46798$3,492.71
1,080$6.26423$6,765.37
2,520$6.06139$15,274.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.