
M2351KIAAE | |
|---|---|
DigiKey Part Number | M2351KIAAE-ND |
Manufacturer | |
Manufacturer Product Number | M2351KIAAE |
Description | IC MCU 32BIT 512KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 NuMicro™ M2351 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M23 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 128-LQFP (14x14) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 128-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $5.18928 | $934.07 |

