Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T) 100 ~ 240VAC/VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8120200120

DigiKey Part Number
3588-8120200120-ND
Manufacturer
Manufacturer Product Number
8120200120
Description
CONTROL TEMP/PROC 100-240V PANEL
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T) 100 ~ 240VAC/VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters Per Row
4, 4
Manufacturer
Novus Automation
Display Type
LED - Dual Color Characters
Series
Display Characters - Height
0.394" (10.00mm)
Packaging
Bag
Voltage - Supply
100 ~ 240VAC/VDC
Part Status
Active
Panel Cutout Dimensions
Square - 45.50mm x 45.50mm
Type
Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T)
Mounting Type
Panel Mount
Input Range
-270°C ~ 1800°C, -454°F ~ 3272°F, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Termination Style
Screw Terminal
Output Type
Analog, Relay (2), Voltage (External SSR)
Ingress Protection
IP65 - Front, IP20 Rear
Control Method
On/Off, Proportional (PID)
Features
USB Configurable, Ramp and Soak, Auto-Adaptive, Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Communications
USB
Operating Temperature
5°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Novus Automation
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.