


8103000002 | |
|---|---|
DigiKey Part Number | 3588-8103000002-ND |
Manufacturer | |
Manufacturer Product Number | 8103000002 |
Description | CONTROL TEMP 100-240V PANEL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type J, K, T) 100 ~ 240VAC/VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Dual Color Characters |
Manufacturer Novus Automation | Display Characters - Height 0.453" (11.50mm) |
Series | Voltage - Supply 100 ~ 240VAC/VDC |
Packaging Bag | Panel Cutout Dimensions Square - 45.50mm x 45.50mm |
Part Status Active | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Type J, K, T) | Termination Style Screw Terminal |
Input Range -200°C ~ 1370°C, -328°F ~ 2498°F | Ingress Protection IP65 - Front, IP20 Rear |
Output Type Relay, Voltage (External SSR) | Features Auto-Tuning, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Number of Characters Per Row 4, 4 |





