


PBL05 | |
|---|---|
DigiKey Part Number | 4596-PBL05TB-ND |
Manufacturer | Powerblanket |
Manufacturer Product Number | PBL05 |
Description | Lite Heater 5 Gallon Bucket |
Customer Reference | |
Detailed Description | Electric Heat, Vinyl, Insulation Lite Bucket Heater For Use With 5 Gallon Buckets |
Category | Accessory Type Lite Bucket Heater |
Manufacturer Powerblanket | Material Electric Heat, Vinyl, Insulation |
Packaging Bulk | For Use With/Related Products 5 Gallon Buckets |
Part Status Active | Specifications 1A, 120V, 120W, 145°F (63°C) |

