Gas Cylinder Heaters 104°F (40°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Cylinder Heaters 104°F (40°C)
GCW40
GCW40

GCW40

DigiKey Part Number
4596-GCW40TB-ND
Manufacturer
Powerblanket
Manufacturer Product Number
GCW40
Description
40 lb Gas Cylinder Heater, Inter
Customer Reference
Detailed Description
Gas Cylinder Heaters 104°F (40°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Watt Density @ 12V
1 W/in²
Manufacturer
Powerblanket
Voltage
120V
Packaging
Bulk
Shape
Rectangular
Part Status
Active
Color
Black
Type
Gas Cylinder Heaters
Approval Agency
CSA, UL
Temperature Rating
104°F (40°C)
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Powerblanket
FREE SHIPPING for this product
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.