



NRF5340-QKAA-AB0-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF5340-QKAA-AB0-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF5340-QKAA-AB0-R7 |
Description | IC RF TXRX+MCU 802.15.4 94QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2 2.4GHz 94-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -97.5dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces ADC, I2S, PWM, SPI, UART, USB |
Packaging Tape & Reel (TR) | GPIO 48 |
Part Status Obsolete | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 2.6mA ~ 3mA |
Type TxRx + MCU | Current - Transmitting 3.2mA ~ 4.7mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 94-VFQFN Dual Rows, Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 94-aQFN (7x7) |
Power - Output 3dBm | Base Product Number |






