
NRF51824-QFAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF51824-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF51824-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF51824-QFAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF51824-QFAA-R7 |
Description | IC RF TXRX BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 256kB Flash, 16kB RAM |
Mfr | Serial Interfaces I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 31 |
Part Status Not For New Designs | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 13.4mA |
Type TxRx Only | Current - Transmitting 16mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 4dBm | Base Product Number |
Sensitivity -96dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.23000 | $11.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.48973 | $7,489.73 |
| 2,000 | $7.47092 | $14,941.84 |

