
CDFV21W4213L451 | |
|---|---|
DigiKey Part Number | 37-CDFV21W4213L451-ND |
Manufacturer | |
Manufacturer Product Number | CDFV21W4213L451 |
Description | IP67 FEMALE MIXED CONTACT D-SUB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A, 40A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 1000V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) - 21WA4 | Contact Form Machined |
Contact Type Signal and Power | Dielectric Material Polybutylene Terephthalate (PBT) |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Brass |
Termination Solder | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.51000 | $19.51 |
| 10 | $16.58700 | $165.87 |
| 25 | $15.54800 | $388.70 |
| 50 | $14.80560 | $740.28 |
| 100 | $14.09930 | $1,409.93 |
| 300 | $13.04827 | $3,914.48 |
| 500 | $12.58684 | $6,293.42 |
| 1,000 | $11.98680 | $11,986.80 |

