
681M21WA4PL011 | |
|---|---|
DigiKey Part Number | 37-681M21WA4PL011-ND |
Manufacturer | |
Manufacturer Product Number | 681M21WA4PL011 |
Description | CONN D-SUB PLG 21POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) - 21WA4 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.90000 | $26.90 |
| 10 | $22.85800 | $228.58 |
| 40 | $20.72750 | $829.10 |
| 80 | $19.73838 | $1,579.07 |
| 120 | $19.18217 | $2,301.86 |
| 280 | $18.06993 | $5,059.58 |
| 520 | $17.29858 | $8,995.26 |

