Connector Header Through Hole 68 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26646801RP2

DigiKey Part Number
2664S-34-ND
Manufacturer
Manufacturer Product Number
26646801RP2
Description
CONN HEADER VERT 68POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 68 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.150" (3.81mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Overall Contact Length
0.327" (8.30mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
Flash
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness - Post
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$13.78000$13.78
10$11.70900$117.09
100$9.95240$995.24
500$8.88454$4,442.27
1,000$8.46095$8,460.95
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2MM
In-Stock: 230
Unit Price: $13.03000
CONN HEADER VERT 2POS
In-Stock: 1924
Unit Price: $0.92000
CONN HEADER VERT 4POS 2MM
In-Stock: 0
Unit Price: $1.37000
CONN HEADER VERT 6POS 2MM
In-Stock: 493
Unit Price: $1.82000
CONN HEADER VERT 8POS 2MM
In-Stock: 372
Unit Price: $2.25000