4712KL-05W-B49-P50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: $27.45000
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 112.0 CFM (3.14m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4712KL-05W-B49-P50

DigiKey Part Number
4712KL-05W-B49-P50-ND
Manufacturer
Manufacturer Product Number
4712KL-05W-B49-P50
Description
FAN AXIAL 119X32MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 112.0 CFM (3.14m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
47.0dB
Mfr
Power (Watts)
8.16 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.529 lb (239.95 g)
Width
32.00mm
Current Rating (Amps)
0.340A
Air Flow
112.0 CFM (3.14m³/min)
Voltage Range
12 ~ 27.6VDC
Static Pressure
0.329 in H2O (82.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Features
Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4715KL-05W-B39-E50NMB Technologies Corporation04715KL-05W-B39-E50-ND$27.45000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
30$32.89567$986.87