MFR Recommended

4710KL-05W-B49-E00 | |
|---|---|
DigiKey Part Number | 4710KL-05W-B49-E00-ND |
Manufacturer | |
Manufacturer Product Number | 4710KL-05W-B49-E00 |
Description | FAN AXIAL 119X25.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.6 CFM (2.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 38.5dB |
Mfr | Power (Watts) 5.28 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.397 lb (180.08 g) |
Width 25.50mm | Current Rating (Amps) 0.220A |
Air Flow 100.6 CFM (2.82m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.164 in H2O (40.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11925SA-24P-ELD-0 | NMB Technologies Corporation | 0 | 12-11925SA-24P-EL-D0-ND | $24.66594 | MFR Recommended |


