3115PS-10W-B30-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $88.48900
Datasheet
Image for 3115PS-10W-B30-B00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3115PS-10W-B30-B00

DigiKey Part Number
12-3115PS-10W-B30-B00-ND
Manufacturer
Manufacturer Product Number
3115PS-10W-B30-B00
Description
FAN 100VAC 80X38MM WR
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Square - 80mm L x 80mm H Ball 32.1 CFM (0.899m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
38.0dB(A)
Manufacturer
NMB Technologies Corporation
Power (Watts)
7.00W
Series
RPM
3200 RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
100VAC
Weight
0.604 lb (273.97 g)
Size / Dimension
Square - 80mm L x 80mm H
Current Rating (Amps)
0.120A
Width
38.00mm
Material - Frame
Aluminum
Air Flow
32.1 CFM (0.899m³/min)
Material - Blade
Plastic
Static Pressure
0.200 in H2O (49.8 Pa)
Lifetime @ Temp.
100000 Hrs @ 25°C
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08038PB-A0L-AA-00NMB Technologies Corporation012-08038PB-A0L-AA-00-ND$88.48900MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes