Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 96.4 CFM (2.70m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225VA-12Q-AA-00

DigiKey Part Number
12-09225VA-12Q-AA-00-ND
Manufacturer
Manufacturer Product Number
09225VA-12Q-AA-00
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 96.4 CFM (2.70m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
51.0dB(A)
Series
Power (Watts)
8.64 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 92mm L x 92mm H
Current Rating (Amps)
0.720A
Width
25.00mm
Voltage Range
7 ~ 13.8VDC
Air Flow
96.4 CFM (2.70m³/min)
Material - Frame
Plastic
Static Pressure
0.600 in H2O (149.5 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$29.72000$29.72
10$23.97300$239.73
25$21.84120$546.03
65$19.77015$1,285.06
130$19.16008$2,490.81
Manufacturers Standard Package