
08PM-K049BSTDCN | |
|---|---|
DigiKey Part Number | 942-08PM-K049BSTDCN-ND |
Manufacturer | |
Manufacturer Product Number | 08PM-K049BSTDCN |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 8 200.0 Step 500 mA 24VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 0.787" x 0.787" (20.00mm x 20.00mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.157" (4.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.394" (10.00mm) |
Part Status Active | Mounting Hole Spacing 0.630" (16.00mm) |
Type Hybrid | Termination Style Wire Leads with Connector |
Coil Type Bipolar | Coil Resistance 8 Ohms |
Voltage - Rated 24VDC | Features Flatted Shaft |
Current Rating (Amps) 500 mA | Rotor Inertia 1.6gcm² |
Steps per Revolution 200.0 | Weight 0.11 lb (49.9 g) |
Step Angle 1.8° | Base Product Number |
Torque - Holding (oz-in / mNm) 2.83 / 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $111.24000 | $333.72 |

