Parametric Equivalent

06020SA-12L-AA-00 | |
|---|---|
DigiKey Part Number | 12-06020SA-12L-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06020SA-12L-AA-00 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 16.6 CFM (0.465m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 26.0dB(A) |
Series | Power (Watts) 720 mW |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.060A |
Width 20.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 16.6 CFM (0.465m³/min) | Material - Frame Plastic |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06020SA-12L-EA-00 | NMB Technologies Corporation | 0 | 12-06020SA-12L-EA-00-ND | $10.25642 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.08000 | $21.08 |
| 10 | $17.05500 | $170.55 |
| 25 | $15.55040 | $388.76 |
| 50 | $14.47360 | $723.68 |
| 120 | $13.33400 | $1,600.08 |









