


YB15WCKG03-5D-JD | |
|---|---|
DigiKey Part Number | YB15WCKG03-5D-JD-ND |
Manufacturer | |
Manufacturer Product Number | YB15WCKG03-5D-JD |
Description | SPDT ON-(ON) ROUND PANEL SEAL BU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15WCKG03-5D-JD Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Amber Filter/Diffuser) |
Series | Illumination Type, Color LED, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $30.07190 | $30,071.90 |

