Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
IP Rated Switches | Datasheet Preview

YB15RKG01-5D-JB

DigiKey Part Number
YB15RKG01-5D-JB-ND
Manufacturer
Manufacturer Product Number
YB15RKG01-5D-JB
Description
SWITCH PUSHBUTTON SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB15RKG01-5D-JB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Rectangular, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Packaging
Bulk
Illumination Type, Color
LED, Amber
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Features
Tactile Feedback
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
0.4VA (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
28 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$39.83000$39.83
Manufacturers Standard Package