


WT22L | |
|---|---|
DigiKey Part Number | WT22L-ND |
Manufacturer | |
Manufacturer Product Number | WT22L |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WT22L Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Features Epoxy Sealed Terminals |
Current Rating (Amps) 10A (AC/DC) | Operating Temperature -30°C ~ 70°C |
Voltage Rating - AC 125 V | Actuator Material Brass, Chrome Plated |
Voltage Rating - DC 30 V | Electrical Life 15,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6AW-WL | NKK Switches | 5 | 360-3678-ND | $43.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.06000 | $76.06 |
| 10 | $65.61100 | $656.11 |
| 25 | $61.85000 | $1,546.25 |
| 50 | $59.14260 | $2,957.13 |
| 100 | $56.54900 | $5,654.90 |
| 250 | $53.28580 | $13,321.45 |

