
UB01KW035F-JJ | |
|---|---|
DigiKey Part Number | UB01KW035F-JJ-ND |
Manufacturer | |
Manufacturer Product Number | UB01KW035F-JJ |
Description | LED PNL IND GREEN CLEAR 12.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 2.1V 20mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | UB01KW035F-JJ Models |
Category | Lens Transparency Clear |
Manufacturer NKK Switches | Ratings Vf (Typ), If (Max) |
Series | Voltage 2.1V |
Packaging Bulk | Current 20mA |
Part Status Active | Lens Size 12.00mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color Green | Termination Style PC Pin |
Lens Color Colorless | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.19000 | $16.19 |
| 10 | $12.45600 | $124.56 |
| 100 | $10.27880 | $1,027.88 |
| 500 | $10.03236 | $5,016.18 |

