Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
IP Rated Switches | Datasheet Preview

S25AWF

DigiKey Part Number
S25AWF-ND
Manufacturer
Manufacturer Product Number
S25AWF
Description
SWITCH TOGGLE DPDT 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S25AWF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
15A (AC), 20A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$32.75000$32.75
10$28.26200$282.62
25$26.64560$666.14
50$25.48260$1,274.13
100$24.36830$2,436.83
250$22.96660$5,741.65
500$21.95780$10,978.90
Manufacturers Standard Package