ND3FR16H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: $7.56756
Datasheet
Dip Switch Hexadecimal 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND3FR16H

DigiKey Part Number
ND3FR16H-ND
Manufacturer
Manufacturer Product Number
ND3FR16H
Description
SWITCH ROTARY DIP HEX 0.1A 5V
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
ND3FR16H Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.316" (8.03mm)
Manufacturer
NKK Switches
Mounting Type
Surface Mount, Right Angle
Series
Termination Style
Gull Wing
Packaging
Tray
Pitch
0.050" (1.27mm), Half
Part Status
Obsolete
Washable
Yes
Circuit
Hexadecimal
Features
Epoxy Sealed Terminals
Number of Positions
16
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyamide (PA), Nylon, Glass Filled
Voltage Rating
5VDC
Length
0.320" (8.13mm)
Actuator Type
Rotary for Tool
Mechanical Life
20,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
20,000 Steps
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FD02FR16H-SNKK Switches0360-FD02FR16H-S-ND$7.56756MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes