Image for MBN15SB3W01-DC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN15SB3W01-DC

DigiKey Part Number
360-MBN15SB3W01-DC-ND
Manufacturer
Manufacturer Product Number
MBN15SB3W01-DC
Description
LARGE BUSHING MINIATURE PUSHBUTT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MBN15SB3W01-DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Mom
Mechanical Life
50,000 Cycles
Current Rating (Amps)
3A (AC), 2A (DC)
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 45
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$27.63000$27.63
Manufacturers Standard Package