Direct
Similar

MB2065SS1W01-BC | |
|---|---|
DigiKey Part Number | MB2065SS1W01-BC-ND |
Manufacturer | |
Manufacturer Product Number | MB2065SS1W01-BC |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MB2065SS1W01-BC Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBN12SS1W01-BC | NKK Switches | 0 | 360-MBN12SS1W01-BC-ND | $13.46000 | Direct |
| 8161SHZQE1 | C&K | 0 | 8161SHZQE1-ND | $15.82050 | Similar |
| MPA106D | TE Connectivity ALCOSWITCH Switches | 64 | 450-1087-ND | $26.81000 | Similar |
| MPE106D | TE Connectivity ALCOSWITCH Switches | 0 | 450-1805-ND | $24.72010 | Similar |






