
M2B15AA5G40-HA | |
|---|---|
DigiKey Part Number | 360-2647-ND |
Manufacturer | |
Manufacturer Product Number | M2B15AA5G40-HA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
EDA/CAD Models | M2B15AA5G40-HA Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Process Sealed |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $13.27200 | $132.72 |
| 25 | $12.51600 | $312.90 |
| 50 | $11.97080 | $598.54 |
| 100 | $11.44880 | $1,144.88 |
| 250 | $10.79212 | $2,698.03 |
| 500 | $10.31950 | $5,159.75 |
| 1,000 | $9.86669 | $9,866.69 |

