M2044LL1W01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 34
Unit Price: $35.58000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $69.72000
Datasheet
Toggle Switch DP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DP3T Panel Mount
IP Rated Switches | Datasheet Preview

M2044LL1W01

DigiKey Part Number
360-3231-ND
Manufacturer
Manufacturer Product Number
M2044LL1W01
Description
SWITCH TOGGLE DP3T 6A 125V
Customer Reference
Detailed Description
Toggle Switch DP3T Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2044LL1W01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Locking Lever
Mfr
Actuator Length
16.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Jumper needed to achieve triple throw
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 3A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5644THAB3VAPEM Inc.34679-2488-ND$35.58000Similar
A432K12KZQElectroswitch0A432K12KZQ-ND$69.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes