M2032TNW01-DC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: $20.80000
Datasheet
Rocker Switch 3PDT 6A (AC), 4A (DC) 125 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch 3PDT 6A (AC), 4A (DC) 125 V Panel Mount, Flange
IP Rated Switches | Datasheet Preview

M2032TNW01-DC

DigiKey Part Number
M2032TNW01-DC-ND
Manufacturer
Manufacturer Product Number
M2032TNW01-DC
Description
SWITCH ROCKER 3PDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch 3PDT 6A (AC), 4A (DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
M2032TNW01-DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
Solder Lug
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Flange
Panel Cutout Dimensions
Rectangular - 17.80mm x 10.10mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN32TNW01-DCNKK Switches0360-MN32TNW01-DC-ND$20.80000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes