IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWM11BBA-A

DigiKey Part Number
JWM11BBA-A-ND
Manufacturer
Manufacturer Product Number
JWM11BBA-A
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWM11BBA-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Ivory
Mfr
Actuator Marking
No Marking
Series
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Packaging
Bulk
Ingress Protection
Dust Proof
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 24.00mm x 15.40mm
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
Approval Agency
CSA, UL, VDE
Current Rating (Amps)
Mechanical Life
25,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Actuator Type
Concave (Curved)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$15.08000$15.08
Manufacturers Standard Package