


JWM11BAA-A | |
|---|---|
DigiKey Part Number | 360-3347-ND |
Manufacturer | |
Manufacturer Product Number | JWM11BAA-A |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM11BAA-A Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Tray | Ingress Protection Dust Proof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 24.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Concave (Curved) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.23000 | $15.23 |
| 10 | $13.14200 | $131.42 |
| 25 | $12.39240 | $309.81 |
| 50 | $11.85300 | $592.65 |
| 100 | $11.33590 | $1,133.59 |
| 250 | $10.68568 | $2,671.42 |
| 500 | $10.21760 | $5,108.80 |
| 1,000 | $9.76917 | $9,769.17 |

