
FR02KC16P-R | |
|---|---|
DigiKey Part Number | 360-2541-2-ND - Tape & Reel (TR) 360-2541-1-ND - Cut Tape (CT) 360-2541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR02KC16P-R |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.430" (10.92mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Steps |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.93000 | $7.93 |
| 10 | $6.61700 | $66.17 |
| 25 | $6.12960 | $153.24 |
| 100 | $5.46680 | $546.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $5.17480 | $1,034.96 |
| 400 | $4.91060 | $1,964.24 |
| 600 | $4.76887 | $2,861.32 |
| 1,000 | $4.60351 | $4,603.51 |
| 1,400 | $4.50247 | $6,303.46 |
| 2,000 | $4.40190 | $8,803.80 |

