
EB2061-B-J21B | |
|---|---|
DigiKey Part Number | EB2061-B-J21B-ND |
Manufacturer | |
Manufacturer Product Number | EB2061-B-J21B |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | EB2061-B-J21B Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.00mm x 12.50mm |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.08000 | $19.08 |
| 10 | $16.47300 | $164.73 |
| 25 | $15.53320 | $388.33 |
| 50 | $14.85620 | $742.81 |
| 100 | $14.20780 | $1,420.78 |
| 250 | $13.39240 | $3,348.10 |
| 500 | $12.80546 | $6,402.73 |
| 1,000 | $12.24306 | $12,243.06 |

