



B12A1P | |
|---|---|
DigiKey Part Number | 360-3420-ND |
Manufacturer | |
Manufacturer Product Number | B12A1P |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | B12A1P Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 8.00mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.73000 | $16.73 |
| 10 | $14.44100 | $144.41 |
| 25 | $13.61680 | $340.42 |
| 50 | $13.02380 | $651.19 |
| 100 | $12.45550 | $1,245.55 |
| 250 | $11.74076 | $2,935.19 |
| 500 | $11.22636 | $5,613.18 |
| 1,000 | $10.73349 | $10,733.49 |

