


AT427C | |
|---|---|
DigiKey Part Number | 360-2766-ND |
Manufacturer | |
Manufacturer Product Number | AT427C |
Description | CAP TOGGLE ROUND RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Toggle Switch Cap Red Slip On |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products M Series |
Packaging Bag | Mounting Type Slip On |
Part Status Active | Size 5.10mm Dia x 8.00mm H |
Switch Type Toggle | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $2.04100 | $20.41 |
| 25 | $1.96200 | $49.05 |
| 50 | $1.90440 | $95.22 |
| 100 | $1.84840 | $184.84 |
| 250 | $1.77700 | $444.25 |
| 500 | $1.72474 | $862.37 |
| 1,000 | $1.67400 | $1,674.00 |
| 5,000 | $1.56181 | $7,809.05 |

