
A23JH | |
|---|---|
DigiKey Part Number | A23JH-ND |
Manufacturer | |
Manufacturer Product Number | A23JH |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A23JH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.30mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded, Square |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.71000 | $13.71 |
| 10 | $11.83300 | $118.33 |
| 25 | $11.15800 | $278.95 |
| 50 | $10.67240 | $533.62 |
| 100 | $10.20710 | $1,020.71 |
| 250 | $9.62176 | $2,405.44 |
| 500 | $9.20050 | $4,600.25 |
| 1,000 | $8.79684 | $8,796.84 |

