



RP170H331B-T1-FE | |
|---|---|
DigiKey Part Number | 2129-RP170H331B-T1-FETR-ND - Tape & Reel (TR) 2129-RP170H331B-T1-FECT-ND - Cut Tape (CT) 2129-RP170H331B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP170H331B-T1-FE |
Description | IC REG LINEAR 3.3V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.85V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.51600 | $5.16 |
| 25 | $0.46000 | $11.50 |
| 100 | $0.39900 | $39.90 |
| 250 | $0.36992 | $92.48 |
| 500 | $0.35240 | $176.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33799 | $337.99 |
| 2,000 | $0.32611 | $652.22 |
| 3,000 | $0.32017 | $960.51 |
| 5,000 | $0.31358 | $1,567.90 |
| 7,000 | $0.30973 | $2,168.11 |
| 10,000 | $0.30603 | $3,060.30 |

