Parametric Equivalent



RP114N301D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP114N301D-TR-FETR-ND - Tape & Reel (TR) 2129-RP114N301D-TR-FECT-ND - Cut Tape (CT) 2129-RP114N301D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114N301D-TR-FE |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.25V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.29V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP114N301B-TR-FE | Nisshinbo Micro Devices Inc. | 0 | RP114N301B-TR-FE-ND | $0.59293 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.87200 | $8.72 |
| 25 | $0.78440 | $19.61 |
| 100 | $0.68720 | $68.72 |
| 250 | $0.64104 | $160.26 |
| 500 | $0.61322 | $306.61 |
| 1,000 | $0.59031 | $590.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56202 | $1,686.06 |
| 6,000 | $0.54817 | $3,289.02 |
| 9,000 | $0.54123 | $4,871.07 |
| 15,000 | $0.53355 | $8,003.25 |
| 21,000 | $0.52906 | $11,110.26 |


