
R5541K001B-E2 | |
|---|---|
DigiKey Part Number | R5541K001B-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5541K001B-E2 |
Description | 18MO ON RESISTANCE 3A LOAD SWITC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver DFN(PL)1212-6G |
Datasheet | Datasheet |
EDA/CAD Models | R5541K001B-E2 Models |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package DFN(PL)1212-6G |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.68780 | $3,439.00 |

