
R5527K001C-TR | |
|---|---|
DigiKey Part Number | 2129-R5527K001C-TR-ND - Tape & Reel (TR) 2129-R5527K001C-CT-ND - Cut Tape (CT) 2129-R5527K001C-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5527K001C-TR |
Description | IC PWR SWITCH N-CH 1:1 DFN1612 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A DFN(PL)1612-4D |
Datasheet | Datasheet |
EDA/CAD Models | R5527K001C-TR Models |
Category | Current - Output (Max) 3A |
Mfr | Rds On (Typ) 48mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Fault Protection Reverse Current |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package DFN(PL)1612-4D |
Output Type N-Channel | Package / Case |
Voltage - Load 1.8V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.26300 | $12.63 |
| 25 | $1.14080 | $28.52 |
| 100 | $1.00660 | $100.66 |
| 250 | $0.94260 | $235.65 |
| 500 | $0.90408 | $452.04 |
| 1,000 | $0.88265 | $882.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81870 | $4,093.50 |
| 10,000 | $0.80209 | $8,020.90 |
| 15,000 | $0.79377 | $11,906.55 |

