
R3154N205A-TR-R | |
|---|---|
DigiKey Part Number | 2129-R3154N205A-TR-RTR-ND - Tape & Reel (TR) 2129-R3154N205A-TR-RCT-ND - Cut Tape (CT) 2129-R3154N205A-TR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3154N205A-TR-R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 2.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.51000 | $4.51 |
| 10 | $3.36800 | $33.68 |
| 25 | $3.08200 | $77.05 |
| 100 | $2.76840 | $276.84 |
| 250 | $2.61880 | $654.70 |
| 500 | $2.56838 | $1,284.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.36271 | $7,088.13 |
| 6,000 | $2.31784 | $13,907.04 |

