
FT-63EV203 | |
|---|---|
DigiKey Part Number | 563-FT-63EV203-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EV203 |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EV203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR20KLF | TT Electronics/BI | 596 | 987-1578-ND | $2.46000 | Similar |
| 3329H-1-203LF | Bourns Inc. | 92 | 3329H-203LF-ND | $4.37000 | Similar |
| 82PR20KLF | TT Electronics/BI | 2,272 | 987-1545-ND | $2.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.23200 | $12.32 |
| 25 | $1.14520 | $28.63 |
| 50 | $1.08360 | $54.18 |
| 100 | $1.02480 | $102.48 |
| 300 | $0.93750 | $281.25 |
| 500 | $0.89928 | $449.64 |
| 1,000 | $0.84980 | $849.80 |
| 5,000 | $0.74462 | $3,723.10 |

