
CFS-0402MC | |
|---|---|
DigiKey Part Number | 563-2027-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0402MC |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.201" (5.10mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.457" (11.61mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.98600 | $19.86 |
| 40 | $1.77350 | $70.94 |
| 120 | $1.61775 | $194.13 |
| 280 | $1.50864 | $422.42 |
| 520 | $1.43579 | $746.61 |
| 1,000 | $1.36527 | $1,365.27 |
| 2,520 | $1.27706 | $3,218.19 |
| 5,000 | $1.22008 | $6,100.40 |



