Upgrade
Upgrade




UWX1C560MCR1GB | |
|---|---|
DigiKey Part Number | UWX1C560MCR1GB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWX1C560MCR1GB |
Description | CAP ALUM 56UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1C560MCR1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 94.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080343007 | Würth Elektronik | 0 | 732-8417-1-ND | $0.38000 | Upgrade |
| 865080443008 | Würth Elektronik | 3,902 | 732-8436-1-ND | $0.39000 | Upgrade |


