



UVZ2G2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-13553-1-ND - Cut Tape (CT) 493-13553-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2G2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2G2R2MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 48 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.52700 | $5.27 |
| 50 | $0.39240 | $19.62 |
| 100 | $0.34930 | $34.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.27492 | $137.46 |
| 1,000 | $0.25143 | $251.43 |
| 1,500 | $0.23957 | $359.36 |
| 2,500 | $0.22635 | $565.88 |
| 3,500 | $0.21857 | $765.00 |
| 5,000 | $0.21106 | $1,055.30 |

