UVZ2E4R7MPH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3,335
Unit Price: $0.80000
Datasheet

Upgrade


Nichicon
In Stock: 6,220
Unit Price: $1.43000
Datasheet

Upgrade


Nichicon
In Stock: 3,619
Unit Price: $0.95000
Datasheet

Direct


Rubycon
In Stock: 15,797
Unit Price: $0.95000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.19886
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.18737
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.18737
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.71000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.23604
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 14,192
Unit Price: $1.66000
Datasheet
4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2E4R7MPH

DigiKey Part Number
UVZ2E4R7MPH-ND
Manufacturer
Manufacturer Product Number
UVZ2E4R7MPH
Description
CAP ALUM 4.7UF 20% 250V RADIAL
Customer Reference
Detailed Description
4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2E4R7MPH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Ripple Current @ High Frequency
62.4 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes