



UVZ1E102MPD1TD | |
|---|---|
DigiKey Part Number | 493-13452-1-ND - Cut Tape (CT) 493-13452-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1E102MPD1TD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 782 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.62700 | $6.27 |
| 50 | $0.46840 | $23.42 |
| 100 | $0.41820 | $41.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.33158 | $165.79 |
| 1,000 | $0.30425 | $304.25 |
| 1,500 | $0.29045 | $435.67 |
| 2,500 | $0.27506 | $687.65 |
| 3,500 | $0.26601 | $931.04 |
| 5,000 | $0.25726 | $1,286.30 |

